TLV1822QDRQ1 | |
---|---|
DigiKey Part Number | 296-TLV1822QDRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QDRQ1CT-ND - Cut Tape (CT) 296-TLV1822QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QDRQ1 |
Description | AUTOMOTIVE, DUAL, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1822QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.88900 | ¥178.89 |
25 | ¥16.87280 | ¥421.82 |
100 | ¥14.37700 | ¥1,437.70 |
250 | ¥13.49920 | ¥3,374.80 |
500 | ¥11.81178 | ¥5,905.89 |
1,000 | ¥9.78691 | ¥9,786.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.93615 | ¥14,808.45 |