TLV1822DR | |
---|---|
DigiKey Part Number | 296-TLV1822DRTR-ND - Tape & Reel (TR) 296-TLV1822DRCT-ND - Cut Tape (CT) 296-TLV1822DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822DR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1822DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.30480 | ¥357.62 |
100 | ¥12.18660 | ¥1,218.66 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.29601 | ¥8,296.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.73635 | ¥14,209.05 |
6,000 | ¥4.49952 | ¥26,997.12 |
15,000 | ¥4.33037 | ¥64,955.55 |