TLV1822PWR | |
---|---|
DigiKey Part Number | 296-TLV1822PWRTR-ND - Tape & Reel (TR) 296-TLV1822PWRCT-ND - Cut Tape (CT) 296-TLV1822PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822PWR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.58250 | ¥858.25 |
250 | ¥8.02228 | ¥2,005.57 |
500 | ¥7.08966 | ¥3,544.83 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.73635 | ¥14,209.05 |
6,000 | ¥4.49952 | ¥26,997.12 |
15,000 | ¥4.33037 | ¥64,955.55 |