TLV1822DDFR | |
---|---|
DigiKey Part Number | 296-TLV1822DDFRTR-ND - Tape & Reel (TR) 296-TLV1822DDFRCT-ND - Cut Tape (CT) 296-TLV1822DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822DDFR |
Description | DUAL, MICROPOWER HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1822DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.10900 | ¥121.09 |
25 | ¥11.49360 | ¥287.34 |
100 | ¥9.44050 | ¥944.05 |
250 | ¥8.82456 | ¥2,206.14 |
500 | ¥7.79850 | ¥3,899.25 |
1,000 | ¥6.15670 | ¥6,156.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.21230 | ¥15,636.90 |
6,000 | ¥4.95168 | ¥29,710.08 |
15,000 | ¥4.76552 | ¥71,482.80 |