LM5002MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35286-2-ND - Tape & Reel (TR) 296-35286-1-ND - Cut Tape (CT) 296-35286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5002MAX/NOPB |
Description | IC REG MULTI CONFG ADJ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5002MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥30.46700 | ¥304.67 |
25 | ¥28.80640 | ¥720.16 |
100 | ¥24.96520 | ¥2,496.52 |
250 | ¥23.68496 | ¥5,921.24 |
500 | ¥21.25256 | ¥10,626.28 |
1,000 | ¥17.92381 | ¥17,923.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.02760 | ¥42,569.00 |
5,000 | ¥16.38746 | ¥81,937.30 |