SRF2012A-161YA | |
---|---|
DigiKey Part Number | SRF2012A-161YATR-ND - Tape & Reel (TR) SRF2012A-161YACT-ND - Cut Tape (CT) SRF2012A-161YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-161YA |
Description | CMC 350MA 2LN 160OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-161YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.31200 | ¥57.80 |
50 | ¥2.11820 | ¥105.91 |
100 | ¥1.86770 | ¥186.77 |
250 | ¥1.81008 | ¥452.52 |
500 | ¥1.61766 | ¥808.83 |
1,000 | ¥1.30955 | ¥1,309.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30955 | ¥2,619.10 |
4,000 | ¥1.23252 | ¥4,930.08 |
6,000 | ¥1.19399 | ¥7,163.94 |
10,000 | ¥1.15548 | ¥11,554.80 |
50,000 | ¥1.07844 | ¥53,922.00 |