LT1161ISW#TRPBF | |
---|---|
DigiKey Part Number | LT1161ISW#TRPBFTR-ND - Tape & Reel (TR) LT1161ISW#TRPBFCT-ND - Cut Tape (CT) LT1161ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1161ISW#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1161ISW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 48V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥97.77200 | ¥977.72 |
25 | ¥93.71760 | ¥2,342.94 |
100 | ¥82.57400 | ¥8,257.40 |
250 | ¥78.52096 | ¥19,630.24 |
500 | ¥73.45528 | ¥36,727.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥67.37614 | ¥67,376.14 |