LM5001IDQ1 | |
---|---|
DigiKey Part Number | 296-48876-ND |
Manufacturer | |
Manufacturer Product Number | LM5001IDQ1 |
Description | IC REG MULTI CONFG ADJ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5001IDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥50.11300 | ¥501.13 |
95 | ¥41.48895 | ¥3,941.45 |
285 | ¥39.62456 | ¥11,293.00 |
570 | ¥36.12818 | ¥20,593.06 |
1,045 | ¥31.46649 | ¥32,882.48 |
2,565 | ¥30.30109 | ¥77,722.30 |