LM4755TSX/NOPB | |
---|---|
DigiKey Part Number | 296-46304-2-ND - Tape & Reel (TR) 296-46304-1-ND - Cut Tape (CT) 296-46304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4755TSX/NOPB |
Description | IC AMP CLASS AB STER 11W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4755TSX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 11W x 2 @ 4Ohm | |
Voltage - Supply | 9V ~ 32V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 80°C | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.88300 | ¥198.83 |
25 | ¥18.76040 | ¥469.01 |
100 | ¥15.98310 | ¥1,598.31 |
250 | ¥15.00764 | ¥3,751.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.13176 | ¥6,565.88 |
1,000 | ¥10.88064 | ¥10,880.64 |
2,500 | ¥10.13027 | ¥25,325.67 |
5,000 | ¥9.75507 | ¥48,775.35 |