LM4752TS/NOPB | |
---|---|
DigiKey Part Number | 296-44782-ND |
Manufacturer | |
Manufacturer Product Number | LM4752TS/NOPB |
Description | IC AMP CLASS AB STER 11W TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4752TS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 11W x 2 @ 4Ohm | |
Voltage - Supply | 9V ~ 32V | |
Features | Thermal Shutdown Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50100 | ¥215.01 |
45 | ¥20.32867 | ¥914.79 |
135 | ¥17.61763 | ¥2,378.38 |
270 | ¥16.71396 | ¥4,512.77 |
540 | ¥14.99726 | ¥8,098.52 |
1,035 | ¥12.64836 | ¥13,091.05 |
2,520 | ¥12.01592 | ¥30,280.12 |
5,040 | ¥11.56420 | ¥58,283.57 |