TDA7376PDTR | |
---|---|
DigiKey Part Number | 497-11668-2-ND - Tape & Reel (TR) 497-11668-1-ND - Cut Tape (CT) 497-11668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7376PDTR |
Description | IC AMP AB STEREO 40W POWERSO-36 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7376PDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥43.95400 | ¥439.54 |
25 | ¥41.55640 | ¥1,038.91 |
100 | ¥36.01590 | ¥3,601.59 |
250 | ¥34.16864 | ¥8,542.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥30.65952 | ¥18,395.71 |
1,200 | ¥25.85736 | ¥31,028.83 |
3,000 | ¥24.56450 | ¥73,693.50 |