LM4940TSX/NOPB | |
---|---|
DigiKey Part Number | LM4940TSX/NOPBTR-ND - Tape & Reel (TR) LM4940TSX/NOPBCT-ND - Cut Tape (CT) LM4940TSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4940TSX/NOPB |
Description | IC AMP CLASS AB STER 6W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4940TSX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥22.94720 | ¥573.68 |
100 | ¥19.88750 | ¥1,988.75 |
250 | ¥18.86744 | ¥4,716.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.92982 | ¥8,464.91 |
1,000 | ¥14.27814 | ¥14,278.14 |
2,500 | ¥13.56424 | ¥33,910.60 |
5,000 | ¥13.05430 | ¥65,271.50 |