LM1875T/LB03 | |
---|---|
DigiKey Part Number | 296-43523-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/LB03 |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T/LB03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 16V ~ 60V, ±8V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.19700 | ¥371.97 |
45 | ¥35.16600 | ¥1,582.47 |
135 | ¥30.47793 | ¥4,114.52 |
270 | ¥28.91481 | ¥7,807.00 |
540 | ¥25.94524 | ¥14,010.43 |
1,035 | ¥21.88156 | ¥22,647.41 |
2,520 | ¥20.78746 | ¥52,384.40 |