E-TDA7396 | |
---|---|
DigiKey Part Number | 497-10503-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7396 |
Description | IC AMP AB MONO 65W 11MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7396 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 65W x 1 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.33600 | ¥423.36 |
25 | ¥40.02320 | ¥1,000.58 |
100 | ¥34.68680 | ¥3,468.68 |
250 | ¥32.90764 | ¥8,226.91 |
500 | ¥29.52796 | ¥14,763.98 |
1,000 | ¥24.90314 | ¥24,903.14 |
2,500 | ¥23.65800 | ¥59,145.00 |