E-TDA7375AV | |
---|---|
DigiKey Part Number | 497-19591-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7375AV |
Description | IC AMP AB DUAL/QUAD 15MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7375AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 43W x 2 @ 4Ohm; 12W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.56900 | ¥285.69 |
25 | ¥27.00600 | ¥675.15 |
100 | ¥23.40530 | ¥2,340.53 |
250 | ¥22.20476 | ¥5,551.19 |
500 | ¥21.13128 | ¥10,565.64 |