LM4140CCMX-1.2/NOPB

DigiKey Part Number
296-37379-2-ND - Tape & Reel (TR)
296-37379-1-ND - Cut Tape (CT)
296-37379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4140CCMX-1.2/NOPB
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140CCMX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
8 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
2.2µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
375µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.50000¥29.50
10¥26.46400¥264.64
25¥25.01720¥625.43
100¥21.68240¥2,168.24
250¥20.57056¥5,142.64
500¥18.45784¥9,228.92
1,000¥15.56683¥15,566.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.78848¥36,971.20
5,000¥14.23253¥71,162.65
Manufacturers Standard Package

Other Suppliers on DigiKey

355In Stock
Ships from Rochester Electronics, LLC