LM4121IM5-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4121IM5-1.2/NOPBTR-ND - Tape & Reel (TR) LM4121IM5-1.2/NOPBCT-ND - Cut Tape (CT) LM4121IM5-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4121IM5-1.2/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121IM5-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥17.87000 | ¥178.70 |
25 | ¥15.20360 | ¥380.09 |
100 | ¥12.18140 | ¥1,218.14 |
250 | ¥10.69488 | ¥2,673.72 |
500 | ¥9.77844 | ¥4,889.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.36616 | ¥9,366.16 |
2,000 | ¥8.72017 | ¥17,440.34 |
5,000 | ¥8.39722 | ¥41,986.10 |
10,000 | ¥8.07424 | ¥80,742.40 |