LM4050AIM3-5.0/NOPB | |
---|---|
DigiKey Part Number | LM4050AIM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050AIM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050AIM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.80921 | ¥9,809.21 |
2,000 | ¥9.13277 | ¥18,265.54 |
5,000 | ¥8.79451 | ¥43,972.55 |
10,000 | ¥8.45625 | ¥84,562.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.92900 | ¥179.29 |
25 | ¥16.91400 | ¥422.85 |
100 | ¥14.40960 | ¥1,440.96 |
250 | ¥13.52984 | ¥3,382.46 |
500 | ¥11.83880 | ¥5,919.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥16.33440 | ¥408.36 |
100 | ¥13.91560 | ¥1,391.56 |
250 | ¥13.06608 | ¥3,266.52 |
500 | ¥11.43298 | ¥5,716.49 |