ASDAIG-32.000MHZ-C-S-T | |
---|---|
DigiKey Part Number | 535-ASDAIG-32.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG-32.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASDAIG-32.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG-32.000MHZ-C-S-T |
Description | OSC XO 32.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG-32.000MHZ-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥11.53600 | ¥115.36 |
50 | ¥11.26920 | ¥563.46 |
100 | ¥9.65910 | ¥965.91 |
500 | ¥9.39112 | ¥4,695.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.69897 | ¥11,698.97 |