LM3409HVMYX/NOPB | |
---|---|
DigiKey Part Number | 296-37021-2-ND - Tape & Reel (TR) 296-37021-1-ND - Cut Tape (CT) 296-37021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409HVMYX/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409HVMYX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.08700 | ¥170.87 |
25 | ¥16.12160 | ¥403.04 |
100 | ¥13.73460 | ¥1,373.46 |
250 | ¥12.89668 | ¥3,224.17 |
500 | ¥11.28452 | ¥5,642.26 |
1,000 | ¥9.34998 | ¥9,349.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.70515 | ¥30,468.02 |
7,000 | ¥8.38273 | ¥58,679.11 |
10,500 | ¥8.06032 | ¥84,633.36 |