LM3421MHX/NOPB | |
---|---|
DigiKey Part Number | 296-41305-2-ND - Tape & Reel (TR) 296-41305-1-ND - Cut Tape (CT) 296-41305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3421MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3421MHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | 3V ~ 72V | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥22.60320 | ¥565.08 |
100 | ¥19.58940 | ¥1,958.94 |
250 | ¥18.58500 | ¥4,646.25 |
500 | ¥16.67616 | ¥8,338.08 |
1,000 | ¥14.06424 | ¥14,064.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.36102 | ¥33,402.55 |
5,000 | ¥12.85874 | ¥64,293.70 |