ZXMP10A18KTC | |
---|---|
DigiKey Part Number | ZXMP10A18KTCTR-ND - Tape & Reel (TR) ZXMP10A18KTCCT-ND - Cut Tape (CT) ZXMP10A18KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A18KTC |
Description | MOSFET P-CH 100V 3.8A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.8A (Ta) 2.17W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.17W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.27700 | ¥92.77 |
100 | ¥7.21640 | ¥721.64 |
500 | ¥6.11664 | ¥3,058.32 |
1,000 | ¥4.98261 | ¥4,982.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.69052 | ¥11,726.30 |
5,000 | ¥4.46717 | ¥22,335.85 |
12,500 | ¥4.38301 | ¥54,787.62 |