LM339LVDYYR

DigiKey Part Number
296-LM339LVDYYRTR-ND - Tape & Reel (TR)
296-LM339LVDYYRCT-ND - Cut Tape (CT)
296-LM339LVDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339LVDYYR
Description
LOW-VOLTAGE COMMODITY COMPARATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM339LVDYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
600ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.46600¥54.66
25¥5.13800¥128.45
100¥4.19280¥419.28
250¥3.89424¥973.56
500¥3.31428¥1,657.14
1,000¥2.65144¥2,651.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81824¥2,454.72
Manufacturers Standard Package