LM336Z-2.5/LFT1 | |
---|---|
DigiKey Part Number | 296-LM336Z-2.5/LFT1TR-ND - Tape & Reel (TR) 296-LM336Z-2.5/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5/LFT1 |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5/LFT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.06100 | ¥60.61 |
25 | ¥5.69560 | ¥142.39 |
100 | ¥4.64830 | ¥464.83 |
250 | ¥4.31776 | ¥1,079.44 |
500 | ¥3.67474 | ¥1,837.37 |
1,000 | ¥2.93976 | ¥2,939.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.66421 | ¥5,328.42 |
6,000 | ¥2.48045 | ¥14,882.70 |
10,000 | ¥2.38858 | ¥23,885.80 |