LM336BLP-2-5 | |
---|---|
DigiKey Part Number | 296-9548-5-ND |
Manufacturer | |
Manufacturer Product Number | LM336BLP-2-5 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BLP-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.09600 | ¥90.96 |
25 | ¥8.63000 | ¥215.75 |
100 | ¥7.08970 | ¥708.97 |
250 | ¥6.62692 | ¥1,656.73 |
500 | ¥5.85640 | ¥2,928.20 |
1,000 | ¥4.62343 | ¥4,623.43 |
3,000 | ¥4.31525 | ¥12,945.75 |
5,000 | ¥4.09948 | ¥20,497.40 |