LM336BLPR-2-5 | |
---|---|
DigiKey Part Number | 296-LM336BLPR-2-5TR-ND - Tape & Reel (TR) 296-LM336BLPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336BLPR-2-5 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BLPR-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13080 | ¥153.27 |
100 | ¥5.03590 | ¥503.59 |
250 | ¥4.70708 | ¥1,176.77 |
500 | ¥4.15980 | ¥2,079.90 |
1,000 | ¥3.28404 | ¥3,284.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.06515 | ¥6,130.30 |
6,000 | ¥2.91189 | ¥17,471.34 |
10,000 | ¥2.80242 | ¥28,024.20 |