Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,472 In Stock | 1 : ¥6.89000 Bulk | - | Bulk | Active | Shunt | Fixed | 2.49V | 10 mA | ±4% | - | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,358 In Stock | 1 : ¥6.89000 Cut Tape (CT) 2,000 : ¥2.66557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Fixed | 2.49V | 10 mA | ±4% | - | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,479 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥2.66421 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Shunt | Fixed | 2.49V | 10 mA | ±4% | - | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,277 In Stock | 1 : ¥10.20000 Bulk | - | Bulk | Active | Shunt | Fixed | 2.49V | 10 mA | ±2% | - | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |