LM336BZ-5.0/NOPB | |
---|---|
DigiKey Part Number | LM336BZ-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336BZ-5.0/NOPB |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BZ-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.49500 | ¥94.95 |
25 | ¥9.01440 | ¥225.36 |
100 | ¥7.40510 | ¥740.51 |
250 | ¥6.92240 | ¥1,730.60 |
500 | ¥6.11738 | ¥3,058.69 |
1,800 | ¥4.82951 | ¥8,693.12 |
3,600 | ¥4.50757 | ¥16,227.25 |
5,400 | ¥4.28219 | ¥23,123.83 |