LM2904QPWRQ1 | |
---|---|
DigiKey Part Number | 296-18446-2-ND - Tape & Reel (TR) 296-18446-1-ND - Cut Tape (CT) 296-18446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QPWRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80280 | ¥95.07 |
100 | ¥3.04160 | ¥304.16 |
250 | ¥2.82408 | ¥706.02 |
500 | ¥2.38962 | ¥1,194.81 |
1,000 | ¥1.84657 | ¥1,846.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68361 | ¥3,367.22 |
6,000 | ¥1.57500 | ¥9,450.00 |
10,000 | ¥1.46637 | ¥14,663.70 |
50,000 | ¥1.35775 | ¥67,887.50 |