LM2902KPWR | |
---|---|
DigiKey Part Number | 296-18443-2-ND - Tape & Reel (TR) 296-18443-1-ND - Cut Tape (CT) 296-18443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.84360 | ¥71.09 |
100 | ¥2.27490 | ¥227.49 |
250 | ¥2.11280 | ¥528.20 |
500 | ¥1.78770 | ¥893.85 |
1,000 | ¥1.38141 | ¥1,381.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25951 | ¥2,519.02 |
6,000 | ¥1.17824 | ¥7,069.44 |
10,000 | ¥1.09698 | ¥10,969.80 |
50,000 | ¥1.01572 | ¥50,786.00 |