LM2901MX/NOPB | |
---|---|
DigiKey Part Number | LM2901MX/NOPBTR-ND - Tape & Reel (TR) LM2901MX/NOPBCT-ND - Cut Tape (CT) LM2901MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901MX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.62400 | ¥126.24 |
25 | ¥11.91200 | ¥297.80 |
100 | ¥10.15050 | ¥1,015.05 |
250 | ¥9.53088 | ¥2,382.72 |
500 | ¥8.33936 | ¥4,169.68 |
1,000 | ¥6.90979 | ¥6,909.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43324 | ¥16,083.10 |
5,000 | ¥6.19497 | ¥30,974.85 |
12,500 | ¥5.95669 | ¥74,458.62 |