LM2901BIPWR | |
---|---|
DigiKey Part Number | 296-LM2901BIPWRTR-ND - Tape & Reel (TR) 296-LM2901BIPWRCT-ND - Cut Tape (CT) 296-LM2901BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BIPWR |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.59800 | ¥64.95 |
100 | ¥1.79460 | ¥179.46 |
250 | ¥1.51116 | ¥377.79 |
500 | ¥1.22792 | ¥613.96 |
1,000 | ¥0.94449 | ¥944.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85004 | ¥2,550.12 |
6,000 | ¥0.80281 | ¥4,816.86 |
15,000 | ¥0.73198 | ¥10,979.70 |
30,000 | ¥0.68475 | ¥20,542.50 |
75,000 | ¥0.61391 | ¥46,043.25 |