LBB127S | |
---|---|
DigiKey Part Number | LBB127S-ND |
Manufacturer | |
Manufacturer Product Number | LBB127S |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.59000 | ¥61.59 |
10 | ¥57.71500 | ¥577.15 |
25 | ¥51.30600 | ¥1,282.65 |
50 | ¥48.73900 | ¥2,436.95 |
100 | ¥46.17360 | ¥4,617.36 |
250 | ¥41.04376 | ¥10,260.94 |
500 | ¥38.47846 | ¥19,239.23 |
1,000 | ¥35.91316 | ¥35,913.16 |