LM2676SD-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2676SD-3.3/NOPBTR-ND - Tape & Reel (TR) LM2676SD-3.3/NOPBCT-ND - Cut Tape (CT) LM2676SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SD-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥45.90320 | ¥1,147.58 |
100 | ¥39.78140 | ¥3,978.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.74168 | ¥9,435.42 |
500 | ¥33.86544 | ¥16,932.72 |
1,250 | ¥28.56123 | ¥35,701.54 |
2,500 | ¥27.13316 | ¥67,832.90 |