LM2671M-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2671M-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2671M-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671M-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.06800 | ¥350.68 |
95 | ¥28.73147 | ¥2,729.49 |
285 | ¥27.25789 | ¥7,768.50 |
570 | ¥24.45846 | ¥13,941.32 |
1,045 | ¥20.62753 | ¥21,555.77 |
2,565 | ¥19.59618 | ¥50,264.20 |