ICL7662EBA+T | |
---|---|
DigiKey Part Number | ICL7662EBA+TR-ND - Tape & Reel (TR) ICL7662EBA+CT-ND - Cut Tape (CT) ICL7662EBA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7662EBA+T |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662EBA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥56.95800 | ¥569.58 |
25 | ¥50.46320 | ¥1,261.58 |
100 | ¥43.19550 | ¥4,319.55 |
250 | ¥39.67416 | ¥9,918.54 |
500 | ¥37.52964 | ¥18,764.82 |
1,000 | ¥35.74940 | ¥35,749.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.96125 | ¥87,403.12 |