LM2576T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2576T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥27.36500 | ¥273.65 |
45 | ¥25.86822 | ¥1,164.07 |
135 | ¥22.41926 | ¥3,026.60 |
270 | ¥21.26941 | ¥5,742.74 |
540 | ¥19.08491 | ¥10,305.85 |
1,035 | ¥16.09572 | ¥16,659.07 |
2,520 | ¥15.29096 | ¥38,533.22 |
5,040 | ¥14.71611 | ¥74,169.19 |