LM25575MH/NOPB | |
---|---|
DigiKey Part Number | LM25575MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM25575MH/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25575MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.62700 | ¥486.27 |
92 | ¥39.84076 | ¥3,665.35 |
276 | ¥37.79783 | ¥10,432.20 |
552 | ¥33.91587 | ¥18,721.56 |
1,012 | ¥28.60378 | ¥28,947.03 |
2,576 | ¥27.17356 | ¥69,999.09 |