LM25575BLDT/NOPB | |
---|---|
DigiKey Part Number | 296-45725-ND |
Manufacturer | |
Manufacturer Product Number | LM25575BLDT/NOPB |
Description | WEBENCH BUILD IT BOARD LM25575 |
Customer Reference | |
Detailed Description | LM25575 SIMPLE SWITCHER®, WEBENCH® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.23V ~ 40V | |
Current - Output | 1.5A | |
Voltage - Input | 6V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Partially Populated - Main IC Only | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM25575 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |