DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 Marketplace | Unavailable | Box | Obsolete | DC/DC, Step Down | - | - | - | - | Buck | 500kHz | Partially Populated - Main IC Only | Board(s) | LM5575 | |||
20 In Stock | 1 : ¥204.03000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 70V | 500mA | 6V ~ 75V | Buck | - | Bare (Unpopulated) | Board(s) | LM5574 | |||
0 In Stock | 1 : ¥152.87000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 70V | 1.5A | 6V ~ 75V | Buck | - | Partially Populated - Main IC Only | Board(s) | LM5575 | |||
3 In Stock | 1 : ¥173.39000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 40V | 500mA | 6V ~ 42V | Buck | - | Partially Populated - Main IC Only | Board(s) | LM25574 | |||
0 In Stock | 1 : ¥179.55000 Box | Box | Obsolete | DC/DC, Step Down | - | - | - | - | Buck | 500kHz | Partially Populated - Main IC Only | Board(s) | LM5575 | |||
4 In Stock | 1 : ¥197.04000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 70V | 3A | 6V ~ 75V | Buck | - | Partially Populated - Main IC Only | Board(s) | LM5576 | |||
2 In Stock | 1 : ¥197.04000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 40V | 1.5A | 6V ~ 42V | Buck | - | Partially Populated - Main IC Only | Board(s) | LM25575 | |||
0 In Stock | 1 : ¥197.04000 Box | Box | Obsolete | DC/DC, Step Down | 1, Non-Isolated | 1.23V ~ 40V | 3A | 6V ~ 42V | Buck | - | Partially Populated - Main IC Only | Board(s) | LM25576 |