LM22673TJE-5.0/NOPB | |
---|---|
DigiKey Part Number | LM22673TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22673TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22673TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673TJE-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22673TJE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥42.41200 | ¥424.12 |
25 | ¥40.09360 | ¥1,002.34 |
100 | ¥34.74800 | ¥3,474.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.96564 | ¥8,241.41 |
500 | ¥29.58010 | ¥14,790.05 |
1,250 | ¥24.94703 | ¥31,183.79 |
2,500 | ¥23.69967 | ¥59,249.18 |