NWSLC2-2Y-AQ | |
---|---|
DigiKey Part Number | 298-18526-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC2-2Y-AQ |
Description | WIRE MARKER SLIP-ON 7.1X57.2MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 2.25" L (7.1mm x 57.2mm) Aqua Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 2.25" L (7.1mm x 57.2mm) | |
Cable Diameter | 0.079" (2.00mm) | |
Legend | Blank | |
Color | Aqua | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.36680 | ¥59.17 |
50 | ¥2.31400 | ¥115.70 |
100 | ¥2.25960 | ¥225.96 |
500 | ¥2.20590 | ¥1,102.95 |
1,000 | ¥2.09827 | ¥2,098.27 |