LM224ADR | |
---|---|
DigiKey Part Number | 296-7029-2-ND - Tape & Reel (TR) 296-7029-1-ND - Cut Tape (CT) 296-7029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224ADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥1.85870 | ¥185.87 |
250 | ¥1.56544 | ¥391.36 |
500 | ¥1.27202 | ¥636.01 |
1,000 | ¥0.97844 | ¥978.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88062 | ¥2,201.55 |
5,000 | ¥0.83169 | ¥4,158.45 |
12,500 | ¥0.75830 | ¥9,478.75 |
25,000 | ¥0.70937 | ¥17,734.25 |
62,500 | ¥0.63599 | ¥39,749.38 |
125,000 | ¥0.61153 | ¥76,441.25 |