LM224DT | |
---|---|
DigiKey Part Number | 497-2972-2-ND - Tape & Reel (TR) 497-2972-1-ND - Cut Tape (CT) 497-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM224DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56630 | ¥356.63 |
250 | ¥3.31248 | ¥828.12 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04394 | ¥5,109.85 |
5,000 | ¥1.90300 | ¥9,515.00 |
12,500 | ¥1.83251 | ¥22,906.38 |
25,000 | ¥1.76203 | ¥44,050.75 |