LM224ADT | |
---|---|
DigiKey Part Number | 497-1545-2-ND - Tape & Reel (TR) 497-1545-1-ND - Cut Tape (CT) 497-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224ADT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM224ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.96880 | ¥74.22 |
100 | ¥2.37510 | ¥237.51 |
250 | ¥2.20548 | ¥551.37 |
500 | ¥1.86626 | ¥933.13 |
1,000 | ¥1.44205 | ¥1,442.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31482 | ¥3,287.05 |
5,000 | ¥1.22998 | ¥6,149.90 |
12,500 | ¥1.14516 | ¥14,314.50 |
25,000 | ¥1.08578 | ¥27,144.50 |
62,500 | ¥1.06033 | ¥66,270.62 |