LM1085IT-12/NOPB | |
---|---|
DigiKey Part Number | LM1085IT-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IT-12/NOPB |
Description | IC REG LINEAR 12V 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IT-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17500 | ¥121.75 |
45 | ¥11.48289 | ¥516.73 |
135 | ¥9.78363 | ¥1,320.79 |
270 | ¥9.18648 | ¥2,480.35 |
540 | ¥8.08667 | ¥4,366.80 |