LM101AJ | |
---|---|
DigiKey Part Number | 296-38971-5-ND |
Manufacturer | |
Manufacturer Product Number | LM101AJ |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM101AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.23000 | ¥161.23 |
10 | ¥148.71500 | ¥1,487.15 |
40 | ¥142.02875 | ¥5,681.15 |
120 | ¥126.99017 | ¥15,238.82 |
280 | ¥121.14189 | ¥33,919.73 |
520 | ¥115.29373 | ¥59,952.74 |