CZRB5338B-HF | |
---|---|
DigiKey Part Number | 641-1797-2-ND - Tape & Reel (TR) 641-1797-1-ND - Cut Tape (CT) 641-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5338B-HF |
Description | DIODE ZENER 5.1V 5W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29130 | ¥429.13 |
500 | ¥3.58538 | ¥1,792.69 |
1,000 | ¥3.05142 | ¥3,051.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71766 | ¥8,152.98 |
6,000 | ¥2.57464 | ¥15,447.84 |
9,000 | ¥2.38393 | ¥21,455.37 |
30,000 | ¥2.36032 | ¥70,809.60 |