DS3234SN#T&R | |
---|---|
DigiKey Part Number | DS3234SN#T&RTR-ND - Tape & Reel (TR) DS3234SN#T&RCT-ND - Cut Tape (CT) DS3234SN#T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3234SN#T&R |
Description | IC RTC CLK/CALENDAR SPI 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3234SN#T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal | |
Memory Size | 256B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.8V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥86.57600 | ¥865.76 |
25 | ¥82.55360 | ¥2,063.84 |
100 | ¥71.67970 | ¥7,167.97 |
250 | ¥68.45792 | ¥17,114.48 |
500 | ¥62.41764 | ¥31,208.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.36375 | ¥54,363.75 |