LF356MX/NOPB | |
---|---|
DigiKey Part Number | LF356MX/NOPBTR-ND - Tape & Reel (TR) LF356MX/NOPBCT-ND - Cut Tape (CT) LF356MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF356MX/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF356MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.75680 | ¥143.92 |
100 | ¥4.69930 | ¥469.93 |
250 | ¥4.36500 | ¥1,091.25 |
500 | ¥3.71478 | ¥1,857.39 |
1,000 | ¥2.97179 | ¥2,971.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.69321 | ¥6,733.03 |
5,000 | ¥2.50747 | ¥12,537.35 |
12,500 | ¥2.41460 | ¥30,182.50 |
25,000 | ¥2.32173 | ¥58,043.25 |